
RM20F31R6CT | |
|---|---|
DigiKey Part Number | 4713-RM20F31R6CTTR-ND - Tape & Reel (TR) 4713-RM20F31R6CT-ND - Cut Tape (CT) 4713-RM20F31R6CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20F31R6CT |
Description | RES2010 1% 31.6 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 31.6 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,08520 € | 2,13 € |
| 50 | 0,07260 € | 3,63 € |
| 100 | 0,06310 € | 6,31 € |
| 250 | 0,05332 € | 13,33 € |
| 500 | 0,04774 € | 23,87 € |
| 1.000 | 0,04330 € | 43,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03698 € | 147,92 € |
| 8.000 | 0,03475 € | 278,00 € |
| 12.000 | 0,03367 € | 404,04 € |
| 20.000 | 0,03250 € | 650,00 € |
| 28.000 | 0,03182 € | 890,96 € |
| 40.000 | 0,03119 € | 1.247,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

