
RM20F31R6CT-H | |
|---|---|
DigiKey Part Number | 4713-RM20F31R6CT-HTR-ND - Tape & Reel (TR) 4713-RM20F31R6CT-HCT-ND - Cut Tape (CT) 4713-RM20F31R6CT-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20F31R6CT-H |
Description | RES2010 1% 31.6 OHM 1W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 31.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,10760 € | 2,69 € |
| 50 | 0,09280 € | 4,64 € |
| 100 | 0,08130 € | 8,13 € |
| 250 | 0,06964 € | 17,41 € |
| 500 | 0,06296 € | 31,48 € |
| 1.000 | 0,05763 € | 57,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05004 € | 200,16 € |
| 8.000 | 0,04736 € | 378,88 € |
| 12.000 | 0,04606 € | 552,72 € |
| 20.000 | 0,04464 € | 892,80 € |
| 28.000 | 0,04384 € | 1.227,52 € |
| 40.000 | 0,04307 € | 1.722,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

