
RM20F31R6CT-H | |
|---|---|
DigiKey Part Number | 2571-RM20F31R6CT-HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RM20F31R6CT-H |
Description | RES SMD 31.6 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 31.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |

