
RM20F3010CT | |
|---|---|
DigiKey Part Number | 4713-RM20F3010CTTR-ND - Tape & Reel (TR) 4713-RM20F3010CT-ND - Cut Tape (CT) 4713-RM20F3010CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20F3010CT |
Description | RES2010 1% 301 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,07880 € | 1,97 € |
| 50 | 0,06740 € | 3,37 € |
| 100 | 0,05830 € | 5,83 € |
| 250 | 0,04916 € | 12,29 € |
| 500 | 0,04390 € | 21,95 € |
| 1.000 | 0,03973 € | 39,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03379 € | 135,16 € |
| 8.000 | 0,03170 € | 253,60 € |
| 12.000 | 0,03068 € | 368,16 € |
| 20.000 | 0,02957 € | 591,40 € |
| 28.000 | 0,02894 € | 810,32 € |
| 40.000 | 0,02834 € | 1.133,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

