
RM20F2001CT | |
|---|---|
DigiKey Part Number | 4713-RM20F2001CTTR-ND - Tape & Reel (TR) 4713-RM20F2001CT-ND - Cut Tape (CT) 4713-RM20F2001CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20F2001CT |
Description | RES2010 1% 2K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,08680 € | 2,17 € |
| 50 | 0,07440 € | 3,72 € |
| 100 | 0,06460 € | 6,46 € |
| 250 | 0,05468 € | 13,67 € |
| 500 | 0,04900 € | 24,50 € |
| 1.000 | 0,04450 € | 44,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03807 € | 152,28 € |
| 8.000 | 0,03581 € | 286,48 € |
| 12.000 | 0,03470 € | 416,40 € |
| 20.000 | 0,03351 € | 670,20 € |
| 28.000 | 0,03283 € | 919,24 € |
| 40.000 | 0,03218 € | 1.287,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

