
RM20F1620CT | |
|---|---|
DigiKey Part Number | 4713-RM20F1620CTTR-ND - Tape & Reel (TR) 4713-RM20F1620CT-ND - Cut Tape (CT) 4713-RM20F1620CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20F1620CT |
Description | RES2010 1% 162 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 162 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,07960 € | 1,99 € |
| 50 | 0,06780 € | 3,39 € |
| 100 | 0,05870 € | 5,87 € |
| 250 | 0,04948 € | 12,37 € |
| 500 | 0,04416 € | 22,08 € |
| 1.000 | 0,03996 € | 39,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03397 € | 135,88 € |
| 8.000 | 0,03186 € | 254,88 € |
| 12.000 | 0,03083 € | 369,96 € |
| 20.000 | 0,02972 € | 594,40 € |
| 28.000 | 0,02908 € | 814,24 € |
| 40.000 | 0,02848 € | 1.139,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

