
RM20F15R0CT | |
|---|---|
DigiKey Part Number | 4713-RM20F15R0CTTR-ND - Tape & Reel (TR) 4713-RM20F15R0CT-ND - Cut Tape (CT) 4713-RM20F15R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20F15R0CT |
Description | RES2010 1% 15 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,07760 € | 1,94 € |
| 50 | 0,06620 € | 3,31 € |
| 100 | 0,05710 € | 5,71 € |
| 250 | 0,04808 € | 12,02 € |
| 500 | 0,04288 € | 21,44 € |
| 1.000 | 0,03877 € | 38,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03290 € | 131,60 € |
| 8.000 | 0,03084 € | 246,72 € |
| 12.000 | 0,02984 € | 358,08 € |
| 20.000 | 0,02875 € | 575,00 € |
| 28.000 | 0,02812 € | 787,36 € |
| 40.000 | 0,02753 € | 1.101,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

