
RM20F1503CT | |
|---|---|
DigiKey Part Number | 4713-RM20F1503CTTR-ND - Tape & Reel (TR) 4713-RM20F1503CT-ND - Cut Tape (CT) 4713-RM20F1503CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20F1503CT |
Description | RES2010 1% 150K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,07880 € | 1,97 € |
| 50 | 0,06720 € | 3,36 € |
| 100 | 0,05820 € | 5,82 € |
| 250 | 0,04900 € | 12,25 € |
| 500 | 0,04376 € | 21,88 € |
| 1.000 | 0,03957 € | 39,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03362 € | 134,48 € |
| 8.000 | 0,03152 € | 252,16 € |
| 12.000 | 0,03050 € | 366,00 € |
| 20.000 | 0,02940 € | 588,00 € |
| 28.000 | 0,02876 € | 805,28 € |
| 40.000 | 0,02817 € | 1.126,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

