
RM20F1100CT | |
|---|---|
DigiKey Part Number | 4713-RM20F1100CTTR-ND - Tape & Reel (TR) 4713-RM20F1100CT-ND - Cut Tape (CT) 4713-RM20F1100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20F1100CT |
Description | RES2010 1% 110 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,08440 € | 2,11 € |
| 50 | 0,07220 € | 3,61 € |
| 100 | 0,06260 € | 6,26 € |
| 250 | 0,05288 € | 13,22 € |
| 500 | 0,04732 € | 23,66 € |
| 1.000 | 0,04290 € | 42,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03662 € | 146,48 € |
| 8.000 | 0,03441 € | 275,28 € |
| 12.000 | 0,03333 € | 399,96 € |
| 20.000 | 0,03216 € | 643,20 € |
| 28.000 | 0,03150 € | 882,00 € |
| 40.000 | 0,03086 € | 1.234,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

