
RM20F1073CT | |
|---|---|
DigiKey Part Number | 4713-RM20F1073CTTR-ND - Tape & Reel (TR) 4713-RM20F1073CT-ND - Cut Tape (CT) 4713-RM20F1073CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20F1073CT |
Description | RES2010 1% 107K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 107 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,09600 € | 2,40 € |
| 50 | 0,08240 € | 4,12 € |
| 100 | 0,07190 € | 7,19 € |
| 250 | 0,06124 € | 15,31 € |
| 500 | 0,05508 € | 27,54 € |
| 1.000 | 0,05021 € | 50,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04327 € | 173,08 € |
| 8.000 | 0,04083 € | 326,64 € |
| 12.000 | 0,03963 € | 475,56 € |
| 20.000 | 0,03834 € | 766,80 € |
| 28.000 | 0,03761 € | 1.053,08 € |
| 40.000 | 0,03691 € | 1.476,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

