
RM20F1003CT | |
|---|---|
DigiKey Part Number | 4713-RM20F1003CTTR-ND - Tape & Reel (TR) 4713-RM20F1003CT-ND - Cut Tape (CT) 4713-RM20F1003CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20F1003CT |
Description | RES2010 1% 100K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,08760 € | 2,19 € |
| 50 | 0,07540 € | 3,77 € |
| 100 | 0,06540 € | 6,54 € |
| 250 | 0,05540 € | 13,85 € |
| 500 | 0,04968 € | 24,84 € |
| 1.000 | 0,04514 € | 45,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03867 € | 154,68 € |
| 8.000 | 0,03639 € | 291,12 € |
| 12.000 | 0,03528 € | 423,36 € |
| 20.000 | 0,03408 € | 681,60 € |
| 28.000 | 0,03339 € | 934,92 € |
| 40.000 | 0,03274 € | 1.309,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

