
RM20F1002CT | |
|---|---|
DigiKey Part Number | 4713-RM20F1002CTTR-ND - Tape & Reel (TR) 4713-RM20F1002CT-ND - Cut Tape (CT) 4713-RM20F1002CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM20F1002CT |
Description | RES2010 1% 10.0K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,07640 € | 1,91 € |
| 50 | 0,06520 € | 3,26 € |
| 100 | 0,05630 € | 5,63 € |
| 250 | 0,04732 € | 11,83 € |
| 500 | 0,04220 € | 21,10 € |
| 1.000 | 0,03812 € | 38,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03233 € | 129,32 € |
| 8.000 | 0,03029 € | 242,32 € |
| 12.000 | 0,02929 € | 351,48 € |
| 20.000 | 0,02821 € | 564,20 € |
| 28.000 | 0,02760 € | 772,80 € |
| 40.000 | 0,02701 € | 1.080,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

