
RM14J681CT | |
|---|---|
DigiKey Part Number | 4713-RM14J681CTTR-ND - Tape & Reel (TR) 4713-RM14J681CT-ND - Cut Tape (CT) 4713-RM14J681CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM14J681CT |
Description | RES1210 5% 680 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,04800 € | 1,20 € |
| 50 | 0,04000 € | 2,00 € |
| 100 | 0,03390 € | 3,39 € |
| 250 | 0,02780 € | 6,95 € |
| 500 | 0,02428 € | 12,14 € |
| 1.000 | 0,02152 € | 21,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01711 € | 85,55 € |
| 10.000 | 0,01583 € | 158,30 € |
| 15.000 | 0,01521 € | 228,15 € |
| 25.000 | 0,01453 € | 363,25 € |
| 35.000 | 0,01414 € | 494,90 € |
| 50.000 | 0,01378 € | 689,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

