
RM14J5R6CT | |
|---|---|
DigiKey Part Number | 4713-RM14J5R6CTTR-ND - Tape & Reel (TR) 4713-RM14J5R6CT-ND - Cut Tape (CT) 4713-RM14J5R6CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM14J5R6CT |
Description | RES1210 5% 5.6 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04320 € | 1,08 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03060 € | 3,06 € |
| 250 | 0,02500 € | 6,25 € |
| 500 | 0,02176 € | 10,88 € |
| 1.000 | 0,01919 € | 19,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01513 € | 75,65 € |
| 10.000 | 0,01395 € | 139,50 € |
| 15.000 | 0,01337 € | 200,55 € |
| 25.000 | 0,01275 € | 318,75 € |
| 35.000 | 0,01239 € | 433,65 € |
| 50.000 | 0,01205 € | 602,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

