
RM14J3R3CT | |
|---|---|
DigiKey Part Number | 4713-RM14J3R3CTTR-ND - Tape & Reel (TR) 4713-RM14J3R3CT-ND - Cut Tape (CT) 4713-RM14J3R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM14J3R3CT |
Description | RES1210 5% 3.3 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,05640 € | 1,41 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04060 € | 4,06 € |
| 250 | 0,03364 € | 8,41 € |
| 500 | 0,02960 € | 14,80 € |
| 1.000 | 0,02642 € | 26,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02134 € | 106,70 € |
| 10.000 | 0,01986 € | 198,60 € |
| 15.000 | 0,01914 € | 287,10 € |
| 25.000 | 0,01836 € | 459,00 € |
| 35.000 | 0,01791 € | 626,85 € |
| 50.000 | 0,01749 € | 874,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

