
RM14J332CT | |
|---|---|
DigiKey Part Number | 4713-RM14J332CTTR-ND - Tape & Reel (TR) 4713-RM14J332CT-ND - Cut Tape (CT) 4713-RM14J332CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM14J332CT |
Description | RES1210 5% 3.3K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04720 € | 1,18 € |
| 50 | 0,03940 € | 1,97 € |
| 100 | 0,03350 € | 3,35 € |
| 250 | 0,02744 € | 6,86 € |
| 500 | 0,02398 € | 11,99 € |
| 1.000 | 0,02125 € | 21,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01690 € | 84,50 € |
| 10.000 | 0,01563 € | 156,30 € |
| 15.000 | 0,01502 € | 225,30 € |
| 25.000 | 0,01435 € | 358,75 € |
| 35.000 | 0,01397 € | 488,95 € |
| 50.000 | 0,01361 € | 680,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

