
RM14J272CT | |
|---|---|
DigiKey Part Number | 4713-RM14J272CTTR-ND - Tape & Reel (TR) 4713-RM14J272CT-ND - Cut Tape (CT) 4713-RM14J272CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM14J272CT |
Description | RES1210 5% 2.7K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,04760 € | 1,19 € |
| 50 | 0,03980 € | 1,99 € |
| 100 | 0,03380 € | 3,38 € |
| 250 | 0,02764 € | 6,91 € |
| 500 | 0,02418 € | 12,09 € |
| 1.000 | 0,02142 € | 21,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01703 € | 85,15 € |
| 10.000 | 0,01576 € | 157,60 € |
| 15.000 | 0,01514 € | 227,10 € |
| 25.000 | 0,01446 € | 361,50 € |
| 35.000 | 0,01408 € | 492,80 € |
| 50.000 | 0,01372 € | 686,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

