New Product
1.8 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM14J1R8CT

DigiKey Part Number
4713-RM14J1R8CTTR-ND - Tape & Reel (TR)
4713-RM14J1R8CT-ND - Cut Tape (CT)
4713-RM14J1R8CTDKR-ND
Manufacturer
Manufacturer Product Number
RM14J1R8CT
Description
RES1210 5% 1.8 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07000 €0,70 €
250,05480 €1,37 €
500,04600 €2,30 €
1000,03930 €3,93 €
2500,03252 €8,13 €
5000,02860 €14,30 €
1.0000,02550 €25,50 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02054 €102,70 €
10.0000,01910 €191,00 €
15.0000,01840 €276,00 €
25.0000,01764 €441,00 €
35.0000,01721 €602,35 €
50.0000,01679 €839,50 €
Manufacturers Standard Package
4713-RM14J1R8CTDKR-ND
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07000 €0,70 €
250,05480 €1,37 €
500,04600 €2,30 €
1000,03930 €3,93 €
2500,03252 €8,13 €
5000,02860 €14,30 €
1.0000,02550 €25,50 €
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €