
RM14J000CT | |
|---|---|
DigiKey Part Number | 4713-RM14J000CTTR-ND - Tape & Reel (TR) 4713-RM14J000CT-ND - Cut Tape (CT) 4713-RM14J000CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM14J000CT |
Description | RES1210 5% 0 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,04760 € | 1,19 € |
| 50 | 0,04000 € | 2,00 € |
| 100 | 0,03380 € | 3,38 € |
| 250 | 0,02772 € | 6,93 € |
| 500 | 0,02420 € | 12,10 € |
| 1.000 | 0,02145 € | 21,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01705 € | 85,25 € |
| 10.000 | 0,01577 € | 157,70 € |
| 15.000 | 0,01515 € | 227,25 € |
| 25.000 | 0,01447 € | 361,75 € |
| 35.000 | 0,01409 € | 493,15 € |
| 50.000 | 0,01372 € | 686,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

