
RM14F7501CT | |
|---|---|
DigiKey Part Number | 4713-RM14F7501CTTR-ND - Tape & Reel (TR) 4713-RM14F7501CT-ND - Cut Tape (CT) 4713-RM14F7501CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM14F7501CT |
Description | RES1210 1% 7.50K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,05120 € | 1,28 € |
| 50 | 0,04300 € | 2,15 € |
| 100 | 0,03670 € | 3,67 € |
| 250 | 0,03016 € | 7,54 € |
| 500 | 0,02646 € | 13,23 € |
| 1.000 | 0,02351 € | 23,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01882 € | 94,10 € |
| 10.000 | 0,01746 € | 174,60 € |
| 15.000 | 0,01680 € | 252,00 € |
| 25.000 | 0,01608 € | 402,00 € |
| 35.000 | 0,01567 € | 548,45 € |
| 50.000 | 0,01528 € | 764,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

