
RM14F7500CT | |
|---|---|
DigiKey Part Number | 4713-RM14F7500CTTR-ND - Tape & Reel (TR) 4713-RM14F7500CT-ND - Cut Tape (CT) 4713-RM14F7500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM14F7500CT |
Description | RES1210 1% 750 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,05480 € | 1,37 € |
| 50 | 0,04600 € | 2,30 € |
| 100 | 0,03920 € | 3,92 € |
| 250 | 0,03232 € | 8,08 € |
| 500 | 0,02840 € | 14,20 € |
| 1.000 | 0,02531 € | 25,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02038 € | 101,90 € |
| 10.000 | 0,01894 € | 189,40 € |
| 15.000 | 0,01825 € | 273,75 € |
| 25.000 | 0,01749 € | 437,25 € |
| 35.000 | 0,01705 € | 596,75 € |
| 50.000 | 0,01665 € | 832,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

