New Product
68.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM14F68R1CT

DigiKey Part Number
4713-RM14F68R1CTTR-ND - Tape & Reel (TR)
4713-RM14F68R1CTDKR-ND - Digi-Reel®
4713-RM14F68R1CT-ND
Manufacturer
Manufacturer Product Number
RM14F68R1CT
Description
RES1210 1% 68.1 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01977 €98,85 €
10.0000,01837 €183,70 €
15.0000,01769 €265,35 €
25.0000,01695 €423,75 €
35.0000,01652 €578,20 €
50.0000,01612 €806,00 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,06800 €0,68 €
250,05320 €1,33 €
500,04480 €2,24 €
1000,03810 €3,81 €
2500,03140 €7,85 €
5000,02760 €13,80 €
1.0000,02459 €24,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
4713-RM14F68R1CT-ND
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,06800 €0,68 €
250,05320 €1,33 €
500,04480 €2,24 €
1000,03810 €3,81 €
2500,03140 €7,85 €
5000,02760 €13,80 €
1.0000,02459 €24,59 €
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €