
RM14F5360CT | |
|---|---|
DigiKey Part Number | 4713-RM14F5360CTTR-ND - Tape & Reel (TR) 4713-RM14F5360CT-ND - Cut Tape (CT) 4713-RM14F5360CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM14F5360CT |
Description | RES1210 1% 536 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 536 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,07440 € | 1,86 € |
| 50 | 0,06340 € | 3,17 € |
| 100 | 0,05460 € | 5,46 € |
| 250 | 0,04580 € | 11,45 € |
| 500 | 0,04080 € | 20,40 € |
| 1.000 | 0,03682 € | 36,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03045 € | 152,25 € |
| 10.000 | 0,02860 € | 286,00 € |
| 15.000 | 0,02770 € | 415,50 € |
| 25.000 | 0,02672 € | 668,00 € |
| 35.000 | 0,02616 € | 915,60 € |
| 50.000 | 0,02563 € | 1.281,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

