
RM14F51R1CT | |
|---|---|
DigiKey Part Number | 4713-RM14F51R1CTTR-ND - Tape & Reel (TR) 4713-RM14F51R1CT-ND - Cut Tape (CT) 4713-RM14F51R1CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM14F51R1CT |
Description | RES1210 1% 51.1 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,05320 € | 1,33 € |
| 50 | 0,04480 € | 2,24 € |
| 100 | 0,03810 € | 3,81 € |
| 250 | 0,03140 € | 7,85 € |
| 500 | 0,02760 € | 13,80 € |
| 1.000 | 0,02459 € | 24,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01977 € | 98,85 € |
| 10.000 | 0,01837 € | 183,70 € |
| 15.000 | 0,01769 € | 265,35 € |
| 25.000 | 0,01695 € | 423,75 € |
| 35.000 | 0,01652 € | 578,20 € |
| 50.000 | 0,01612 € | 806,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

