
RM14F5110CT | |
|---|---|
DigiKey Part Number | 4713-RM14F5110CTTR-ND - Tape & Reel (TR) 4713-RM14F5110CT-ND - Cut Tape (CT) 4713-RM14F5110CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM14F5110CT |
Description | RES1210 1% 511 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,05400 € | 1,35 € |
| 50 | 0,04540 € | 2,27 € |
| 100 | 0,03870 € | 3,87 € |
| 250 | 0,03192 € | 7,98 € |
| 500 | 0,02804 € | 14,02 € |
| 1.000 | 0,02500 € | 25,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02013 € | 100,65 € |
| 10.000 | 0,01871 € | 187,10 € |
| 15.000 | 0,01802 € | 270,30 € |
| 25.000 | 0,01727 € | 431,75 € |
| 35.000 | 0,01684 € | 589,40 € |
| 50.000 | 0,01644 € | 822,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

