New Product
49.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM14F49R9CT

DigiKey Part Number
4713-RM14F49R9CTTR-ND - Tape & Reel (TR)
4713-RM14F49R9CT-ND - Cut Tape (CT)
4713-RM14F49R9CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM14F49R9CT
Description
RES1210 1% 49.9 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1210FT49R9Stackpole Electronics Inc41.383RMCF1210FT49R9CT-ND0,13000 €Direct
ERJ-14NF49R9UPanasonic Industry15.734P49.9AACT-ND0,27000 €Upgrade
RMCP1210FT49R9Stackpole Electronics Inc4.651738-RMCP1210FT49R9CT-ND0,17000 €Upgrade
In-Stock: 4.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,06900 €0,69 €
250,05360 €1,34 €
500,04500 €2,25 €
1000,03840 €3,84 €
2500,03168 €7,92 €
5000,02782 €13,91 €
1.0000,02478 €24,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01993 €99,65 €
10.0000,01852 €185,20 €
15.0000,01783 €267,45 €
25.0000,01708 €427,00 €
35.0000,01666 €583,10 €
50.0000,01625 €812,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €