
RM14F4993CT | |
|---|---|
DigiKey Part Number | 4713-RM14F4993CTTR-ND - Tape & Reel (TR) 4713-RM14F4993CT-ND - Cut Tape (CT) 4713-RM14F4993CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM14F4993CT |
Description | RES1210 1% 499K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,05880 € | 1,47 € |
| 50 | 0,04960 € | 2,48 € |
| 100 | 0,04250 € | 4,25 € |
| 250 | 0,03528 € | 8,82 € |
| 500 | 0,03110 € | 15,55 € |
| 1.000 | 0,02780 € | 27,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02255 € | 112,75 € |
| 10.000 | 0,02102 € | 210,20 € |
| 15.000 | 0,02027 € | 304,05 € |
| 25.000 | 0,01947 € | 486,75 € |
| 35.000 | 0,01901 € | 665,35 € |
| 50.000 | 0,01857 € | 928,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

