
RM14F4991CT | |
|---|---|
DigiKey Part Number | 4713-RM14F4991CTTR-ND - Tape & Reel (TR) 4713-RM14F4991CT-ND - Cut Tape (CT) 4713-RM14F4991CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM14F4991CT |
Description | RES1210 1% 4.99K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06080 € | 1,52 € |
| 50 | 0,05160 € | 2,58 € |
| 100 | 0,04420 € | 4,42 € |
| 250 | 0,03672 € | 9,18 € |
| 500 | 0,03244 € | 16,22 € |
| 1.000 | 0,02906 € | 29,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02366 € | 118,30 € |
| 10.000 | 0,02209 € | 220,90 € |
| 15.000 | 0,02132 € | 319,80 € |
| 25.000 | 0,02049 € | 512,25 € |
| 35.000 | 0,02001 € | 700,35 € |
| 50.000 | 0,01957 € | 978,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

