
RM14F4750CT | |
|---|---|
DigiKey Part Number | 4713-RM14F4750CTTR-ND - Tape & Reel (TR) 4713-RM14F4750CT-ND - Cut Tape (CT) 4713-RM14F4750CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM14F4750CT |
Description | RES1210 1% 475 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,05360 € | 1,34 € |
| 50 | 0,04500 € | 2,25 € |
| 100 | 0,03840 € | 3,84 € |
| 250 | 0,03168 € | 7,92 € |
| 500 | 0,02782 € | 13,91 € |
| 1.000 | 0,02478 € | 24,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01993 € | 99,65 € |
| 10.000 | 0,01852 € | 185,20 € |
| 15.000 | 0,01783 € | 267,45 € |
| 25.000 | 0,01708 € | 427,00 € |
| 35.000 | 0,01666 € | 583,10 € |
| 50.000 | 0,01625 € | 812,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

