
RM14F3653CT | |
|---|---|
DigiKey Part Number | 4713-RM14F3653CTTR-ND - Tape & Reel (TR) 4713-RM14F3653CT-ND - Cut Tape (CT) 4713-RM14F3653CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM14F3653CT |
Description | RES1210 1% 365K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 365 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,05360 € | 1,34 € |
| 50 | 0,04520 € | 2,26 € |
| 100 | 0,03860 € | 3,86 € |
| 250 | 0,03180 € | 7,95 € |
| 500 | 0,02796 € | 13,98 € |
| 1.000 | 0,02490 € | 24,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02002 € | 100,10 € |
| 10.000 | 0,01860 € | 186,00 € |
| 15.000 | 0,01791 € | 268,65 € |
| 25.000 | 0,01716 € | 429,00 € |
| 35.000 | 0,01673 € | 585,55 € |
| 50.000 | 0,01633 € | 816,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

