
RM14F3010CT | |
|---|---|
DigiKey Part Number | 4713-RM14F3010CTTR-ND - Tape & Reel (TR) 4713-RM14F3010CT-ND - Cut Tape (CT) 4713-RM14F3010CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM14F3010CT |
Description | RES1210 1% 301 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,11120 € | 2,78 € |
| 50 | 0,09620 € | 4,81 € |
| 100 | 0,08430 € | 8,43 € |
| 250 | 0,07232 € | 18,08 € |
| 500 | 0,06540 € | 32,70 € |
| 1.000 | 0,05992 € | 59,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05114 € | 255,70 € |
| 10.000 | 0,04858 € | 485,80 € |
| 15.000 | 0,04734 € | 710,10 € |
| 25.000 | 0,04598 € | 1.149,50 € |
| 35.000 | 0,04521 € | 1.582,35 € |
| 50.000 | 0,04448 € | 2.224,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

