
RM14F2003CT | |
|---|---|
DigiKey Part Number | 4713-RM14F2003CTTR-ND - Tape & Reel (TR) 4713-RM14F2003CT-ND - Cut Tape (CT) 4713-RM14F2003CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM14F2003CT |
Description | RES1210 1% 200K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,07960 € | 1,99 € |
| 50 | 0,06760 € | 3,38 € |
| 100 | 0,05860 € | 5,86 € |
| 250 | 0,04940 € | 12,35 € |
| 500 | 0,04410 € | 22,05 € |
| 1.000 | 0,03991 € | 39,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03320 € | 166,00 € |
| 10.000 | 0,03124 € | 312,40 € |
| 15.000 | 0,03029 € | 454,35 € |
| 25.000 | 0,02926 € | 731,50 € |
| 35.000 | 0,02867 € | 1.003,45 € |
| 50.000 | 0,02811 € | 1.405,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

