
RM14F1503CT | |
|---|---|
DigiKey Part Number | 2571-RM14F1503CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RM14F1503CT |
Description | RES SMD 150K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RM14F1503CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |

