12.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM14F12R4CT

DigiKey Part Number
2571-RM14F12R4CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RM14F12R4CT
Description
RES SMD 12.4 OHM 1% 1/2W 1210
Customer Reference
Detailed Description
12.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RM14F12R4CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CAL-CHIP ELECTRONICS INC.
A separate 169,98 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.