
RM14F1002CT | |
|---|---|
DigiKey Part Number | 4713-RM14F1002CTTR-ND - Tape & Reel (TR) 4713-RM14F1002CT-ND - Cut Tape (CT) 4713-RM14F1002CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM14F1002CT |
Description | RES1210 1% 10K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,04880 € | 1,22 € |
| 50 | 0,04080 € | 2,04 € |
| 100 | 0,03450 € | 3,45 € |
| 250 | 0,02832 € | 7,08 € |
| 500 | 0,02480 € | 12,40 € |
| 1.000 | 0,02199 € | 21,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01752 € | 87,60 € |
| 10.000 | 0,01622 € | 162,20 € |
| 15.000 | 0,01559 € | 233,85 € |
| 25.000 | 0,01491 € | 372,75 € |
| 35.000 | 0,01451 € | 507,85 € |
| 50.000 | 0,01414 € | 707,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

