
RM14F1000CT | |
|---|---|
DigiKey Part Number | 4713-RM14F1000CTTR-ND - Tape & Reel (TR) 4713-RM14F1000CT-ND - Cut Tape (CT) 4713-RM14F1000CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM14F1000CT |
Description | RES1210 1% 100 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05000 € | 1,25 € |
| 50 | 0,04200 € | 2,10 € |
| 100 | 0,03560 € | 3,56 € |
| 250 | 0,02928 € | 7,32 € |
| 500 | 0,02564 € | 12,82 € |
| 1.000 | 0,02277 € | 22,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01818 € | 90,90 € |
| 10.000 | 0,01685 € | 168,50 € |
| 15.000 | 0,01620 € | 243,00 € |
| 25.000 | 0,01550 € | 387,50 € |
| 35.000 | 0,01510 € | 528,50 € |
| 50.000 | 0,01472 € | 736,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

