
RM12J681CT | |
|---|---|
DigiKey Part Number | 4713-RM12J681CTTR-ND - Tape & Reel (TR) 4713-RM12J681CT-ND - Cut Tape (CT) 4713-RM12J681CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM12J681CT |
Description | RES1206 5% 680 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02080 € | 0,52 € |
| 50 | 0,01680 € | 0,84 € |
| 100 | 0,01390 € | 1,39 € |
| 250 | 0,01084 € | 2,71 € |
| 500 | 0,00914 € | 4,57 € |
| 1.000 | 0,00782 € | 7,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00571 € | 28,55 € |
| 10.000 | 0,00511 € | 51,10 € |
| 15.000 | 0,00481 € | 72,15 € |
| 25.000 | 0,00449 € | 112,25 € |
| 35.000 | 0,00431 € | 150,85 € |
| 50.000 | 0,00414 € | 207,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

