New Product
510 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM12J511CT

DigiKey Part Number
4713-RM12J511CTTR-ND - Tape & Reel (TR)
4713-RM12J511CT-ND - Cut Tape (CT)
4713-RM12J511CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM12J511CT
Description
RES1206 5% 510 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
510 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8GEYJ511VPanasonic Industry39.831P510ECT-ND0,13000 €Direct
RMCF1206JT510RStackpole Electronics Inc19.975RMCF1206JT510RCT-ND0,08000 €Direct
ERJ-8ENF5100VPanasonic Industry40.608P510FCT-ND0,15000 €Upgrade
RC1206FR-07510RLYAGEO78.998311-510FRCT-ND0,08000 €Upgrade
RC1206JR-07510RLYAGEO7.041311-510ERCT-ND0,08000 €Upgrade
In-Stock: 4.816
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02800 €0,28 €
250,02080 €0,52 €
500,01680 €0,84 €
1000,01390 €1,39 €
2500,01084 €2,71 €
5000,00914 €4,57 €
1.0000,00782 €7,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00571 €28,55 €
10.0000,00511 €51,10 €
15.0000,00481 €72,15 €
25.0000,00449 €112,25 €
35.0000,00431 €150,85 €
50.0000,00414 €207,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €