
RM12J3R0CT | |
|---|---|
DigiKey Part Number | 4713-RM12J3R0CTTR-ND - Tape & Reel (TR) 4713-RM12J3R0CT-ND - Cut Tape (CT) 4713-RM12J3R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM12J3R0CT |
Description | RES1206 5% 3.0 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02480 € | 0,62 € |
| 50 | 0,02020 € | 1,01 € |
| 100 | 0,01670 € | 1,67 € |
| 250 | 0,01320 € | 3,30 € |
| 500 | 0,01120 € | 5,60 € |
| 1.000 | 0,00965 € | 9,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00718 € | 35,90 € |
| 10.000 | 0,00646 € | 64,60 € |
| 15.000 | 0,00611 € | 91,65 € |
| 25.000 | 0,00574 € | 143,50 € |
| 35.000 | 0,00552 € | 193,20 € |
| 50.000 | 0,00532 € | 266,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

