
RM12J332CT | |
|---|---|
DigiKey Part Number | 4713-RM12J332CTTR-ND - Tape & Reel (TR) 4713-RM12J332CT-ND - Cut Tape (CT) 4713-RM12J332CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM12J332CT |
Description | RES1206 5% 3.3K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02080 € | 0,52 € |
| 50 | 0,01700 € | 0,85 € |
| 100 | 0,01400 € | 1,40 € |
| 250 | 0,01092 € | 2,73 € |
| 500 | 0,00922 € | 4,61 € |
| 1.000 | 0,00788 € | 7,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00576 € | 28,80 € |
| 10.000 | 0,00515 € | 51,50 € |
| 15.000 | 0,00485 € | 72,75 € |
| 25.000 | 0,00453 € | 113,25 € |
| 35.000 | 0,00434 € | 151,90 € |
| 50.000 | 0,00417 € | 208,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

