
RM12J2R7CT | |
|---|---|
DigiKey Part Number | 4713-RM12J2R7CTTR-ND - Tape & Reel (TR) 4713-RM12J2R7CT-ND - Cut Tape (CT) 4713-RM12J2R7CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM12J2R7CT |
Description | RES1206 5% 2.7 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02080 € | 0,52 € |
| 50 | 0,01680 € | 0,84 € |
| 100 | 0,01390 € | 1,39 € |
| 250 | 0,01088 € | 2,72 € |
| 500 | 0,00920 € | 4,60 € |
| 1.000 | 0,00785 € | 7,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00573 € | 28,65 € |
| 10.000 | 0,00512 € | 51,20 € |
| 15.000 | 0,00482 € | 72,30 € |
| 25.000 | 0,00450 € | 112,50 € |
| 35.000 | 0,00432 € | 151,20 € |
| 50.000 | 0,00415 € | 207,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

