
RM12J2R0CT | |
|---|---|
DigiKey Part Number | 4713-RM12J2R0CTTR-ND - Tape & Reel (TR) 4713-RM12J2R0CT-ND - Cut Tape (CT) 4713-RM12J2R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM12J2R0CT |
Description | RES1206 5% 2.0 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02480 € | 0,62 € |
| 50 | 0,02000 € | 1,00 € |
| 100 | 0,01660 € | 1,66 € |
| 250 | 0,01312 € | 3,28 € |
| 500 | 0,01116 € | 5,58 € |
| 1.000 | 0,00960 € | 9,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00714 € | 35,70 € |
| 10.000 | 0,00643 € | 64,30 € |
| 15.000 | 0,00609 € | 91,35 € |
| 25.000 | 0,00571 € | 142,75 € |
| 35.000 | 0,00550 € | 192,50 € |
| 50.000 | 0,00530 € | 265,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

