7.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM12F7501CT

DigiKey Part Number
4713-RM12F7501CTTR-ND - Tape & Reel (TR)
4713-RM12F7501CT-ND - Cut Tape (CT)
4713-RM12F7501CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM12F7501CT
Description
RES1206 1% 7.50K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8ENF7501VPanasonic Industry55.569P7.50KFCT-ND0,15000 €Direct
RC1206FR-077K5LYAGEO90.246311-7.50KFRCT-ND0,09000 €Direct
RMCF1206FT7K50Stackpole Electronics Inc58.786RMCF1206FT7K50CT-ND0,09000 €Direct
In-Stock: 3.752
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03100 €0,31 €
250,02280 €0,57 €
500,01860 €0,93 €
1000,01540 €1,54 €
2500,01212 €3,03 €
5000,01026 €5,13 €
1.0000,00881 €8,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00650 €32,50 €
10.0000,00584 €58,40 €
15.0000,00551 €82,65 €
25.0000,00516 €129,00 €
35.0000,00496 €173,60 €
50.0000,00477 €238,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €