
RM12F6R20CT | |
|---|---|
DigiKey Part Number | 4713-RM12F6R20CTTR-ND - Tape & Reel (TR) 4713-RM12F6R20CT-ND - Cut Tape (CT) 4713-RM12F6R20CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM12F6R20CT |
Description | RES1206 1% 6.2 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03160 € | 0,79 € |
| 50 | 0,02600 € | 1,30 € |
| 100 | 0,02170 € | 2,17 € |
| 250 | 0,01740 € | 4,35 € |
| 500 | 0,01492 € | 7,46 € |
| 1.000 | 0,01300 € | 13,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00992 € | 49,60 € |
| 10.000 | 0,00902 € | 90,20 € |
| 15.000 | 0,00859 € | 128,85 € |
| 25.000 | 0,00812 € | 203,00 € |
| 35.000 | 0,00785 € | 274,75 € |
| 50.000 | 0,00760 € | 380,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

