New at DigiKey
60.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM12F6042CT

DigiKey Part Number
4713-RM12F6042CTTR-ND - Tape & Reel (TR)
4713-RM12F6042CT-ND - Cut Tape (CT)
4713-RM12F6042CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM12F6042CT
Description
RES1206 1% 60.4K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
60.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8ENF6042VPanasonic Industry10.404P60.4KFCT-ND0,15000 €Direct
RC1206FR-0760K4LYAGEO30.271311-60.4KFRCT-ND0,09000 €Direct
RMCF1206FT60K4Stackpole Electronics Inc29.846RMCF1206FT60K4CT-ND0,09000 €Direct
In-Stock: 4.975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03200 €0,32 €
250,02400 €0,60 €
500,01960 €0,98 €
1000,01610 €1,61 €
2500,01268 €3,17 €
5000,01076 €5,38 €
1.0000,00925 €9,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00686 €34,30 €
10.0000,00617 €61,70 €
15.0000,00583 €87,45 €
25.0000,00547 €136,75 €
35.0000,00526 €184,10 €
50.0000,00506 €253,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €