
RM12F5104CT | |
|---|---|
DigiKey Part Number | 4713-RM12F5104CTTR-ND - Tape & Reel (TR) 4713-RM12F5104CT-ND - Cut Tape (CT) 4713-RM12F5104CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM12F5104CT |
Description | RES1206 1% 5.10M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03200 € | 0,80 € |
| 50 | 0,02640 € | 1,32 € |
| 100 | 0,02200 € | 2,20 € |
| 250 | 0,01764 € | 4,41 € |
| 500 | 0,01518 € | 7,59 € |
| 1.000 | 0,01321 € | 13,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01010 € | 50,50 € |
| 10.000 | 0,00920 € | 92,00 € |
| 15.000 | 0,00876 € | 131,40 € |
| 25.000 | 0,00828 € | 207,00 € |
| 35.000 | 0,00801 € | 280,35 € |
| 50.000 | 0,00775 € | 387,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

