
RM12F4R99CT | |
|---|---|
DigiKey Part Number | 4713-RM12F4R99CTTR-ND - Tape & Reel (TR) 4713-RM12F4R99CT-ND - Cut Tape (CT) 4713-RM12F4R99CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM12F4R99CT |
Description | RES1206 1% 4.99 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02800 € | 0,70 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,01920 € | 1,92 € |
| 250 | 0,01528 € | 3,82 € |
| 500 | 0,01306 € | 6,53 € |
| 1.000 | 0,01130 € | 11,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00853 € | 42,65 € |
| 10.000 | 0,00772 € | 77,20 € |
| 15.000 | 0,00733 € | 109,95 € |
| 25.000 | 0,00691 € | 172,75 € |
| 35.000 | 0,00667 € | 233,45 € |
| 50.000 | 0,00644 € | 322,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

