
RM12F3324CT | |
|---|---|
DigiKey Part Number | 4713-RM12F3324CTTR-ND - Tape & Reel (TR) 4713-RM12F3324CT-ND - Cut Tape (CT) 4713-RM12F3324CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM12F3324CT |
Description | RES1206 1% 3.32M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.32 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02800 € | 0,70 € |
| 50 | 0,02300 € | 1,15 € |
| 100 | 0,01900 € | 1,90 € |
| 250 | 0,01516 € | 3,79 € |
| 500 | 0,01296 € | 6,48 € |
| 1.000 | 0,01121 € | 11,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00846 € | 42,30 € |
| 10.000 | 0,00766 € | 76,60 € |
| 15.000 | 0,00727 € | 109,05 € |
| 25.000 | 0,00685 € | 171,25 € |
| 35.000 | 0,00661 € | 231,35 € |
| 50.000 | 0,00639 € | 319,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

