
RM12F3162CT | |
|---|---|
DigiKey Part Number | 2571-RM12F3162CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RM12F3162CT |
Description | RES SMD 31.6K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00375 $ | 18,75 $ |
| 10.000 | 0,00330 $ | 33,00 $ |
| 25.000 | 0,00309 $ | 77,25 $ |
| 50.000 | 0,00302 $ | 151,00 $ |
| 125.000 | 0,00300 $ | 375,00 $ |
| Unit Price without VAT: | 0,00375 $ |
|---|---|
| Unit Price with VAT: | 0,00446 $ |

