
RM12F1604CT | |
|---|---|
DigiKey Part Number | 4713-RM12F1604CTTR-ND - Tape & Reel (TR) 4713-RM12F1604CT-ND - Cut Tape (CT) 4713-RM12F1604CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM12F1604CT |
Description | RES1206 1% 1.6M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.6 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03040 € | 0,76 € |
| 50 | 0,02540 € | 1,27 € |
| 100 | 0,02110 € | 2,11 € |
| 250 | 0,01688 € | 4,22 € |
| 500 | 0,01444 € | 7,22 € |
| 1.000 | 0,01257 € | 12,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00958 € | 47,90 € |
| 10.000 | 0,00871 € | 87,10 € |
| 15.000 | 0,00829 € | 124,35 € |
| 25.000 | 0,00783 € | 195,75 € |
| 35.000 | 0,00757 € | 264,95 € |
| 50.000 | 0,00732 € | 366,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

